Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MMBZ5228BLT1G
RoHS:
No
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Voltage Regulation:
N/A
Supplier Package:
SOT-23
Packaging:
Tape and Reel
Nominal Zener Voltage:
3.9 V
Mounting:
Surface Mount
Diode Zener Single 3.9V 5% 300mW Automotive 3-Pin SOT-23 T/R
Search Keywords:
MMBZ5228BLT1G
IN STOCK:
45,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0134
$40.200
6,000
$0.0129
$77.400
9,000
$0.0127
$114.300
27,000
$0.0122
$329.400
51,000
$0.0121
$617.100
102,000
$0.0117
$1,193.400
252,000
$0.0115
$2,898.000
501,000
+
$0.0113
$5,661.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides