Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MMBZ5251BLT1
RoHS:
Yes
HTS:
8541100050
Supplier Standard Pack
1
Package Type:
Reel
Maximum Voltage Regulation:
N/A
Supplier Package:
SOT-23
Packaging:
Tape and Reel
Nominal Zener Voltage:
22 V
Mounting:
Surface Mount
Life Cycle:
Discontinued
Diode Zener Single 22V 5% 300mW 3-Pin SOT-23 T/R
Search Keywords:
MMBZ5251BLT1
This product is discontinued, but still in stock
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
420
Quantity
Unit Price
Ext. Price
420
$0.3170
$133.140
1,000
$0.1737
$173.700
2,500
$0.0465
$116.250
5,000
$0.0404
$202.000
10,000
$0.0310
$310.000
25,000
$0.0230
$575.000
50,000
$0.0220
$1,100.000
100,000
+
$0.0210
$2,100.000
Product Guides