help desk software
DATA SHEET

MMDL914T1

onsemi

Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MMDL914T1
RoHS:
No
HTS:
8541100070
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Configuration:
Single
Dimension:
1.7 x 1.25 x 0.9 mm
Operating Temperature:
-55 to 150 °C
Maximum Continuous Forward Current:
0.2 A
Family:
MMDL914
Packaging:
Tape and Reel
Mounting:
Surface Mount
Life Cycle:
Discontinued
Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R
Search Keywords:
MMDL914T1
  This product is discontinued, but still in stock
IN STOCK: 3,880
Can Ship immediately
Minimum Order:
230
Enter Quantity
Quantity
Unit Price
Ext. Price
230
$0.5810
$133.630
500
$0.2149
$107.450
1,000
$0.1616
$161.600
2,500
$0.1100
$275.000
5,000
$0.0800
$400.000
10,000
$0.0600
$600.000
25,000 +
$0.0300
$750.000
Tools/3D Models
Product Guides