help desk software
DATA SHEET

MMSD914T1G

onsemi

Diode Small Signal Switching 100V 0.2A Automotive 2-Pin SOD-123 T/R

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MMSD914T1G
RoHS:
No
HTS:
8541100070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Continuous Forward Current:
0.2 A
Family:
MMSD914
Configuration:
Single
Dimension:
2.69 x 1.6 x 1.12 mm
Mounting:
Surface Mount
Operating Temperature:
-55 to 150 °C
Packaging:
Tape and Reel
Diode Small Signal Switching 100V 0.2A Automotive 2-Pin SOD-123 T/R
Search Keywords:
MMSD914T1G
IN STOCK: 102,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0215
$64.500
6,000
$0.0142
$85.200
9,000
$0.0139
$125.100
27,000
$0.0131
$353.700
51,000
$0.0127
$647.700
102,000
$0.0123
$1,254.600
252,000
$0.0120
$3,024.000
501,000 +
$0.0118
$5,911.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides