help desk software
DATA SHEET

MMUN2111LT1G

onsemi

Trans Digital BJT PNP 50V 100mA Automotive 3-Pin SOT-23 T/R

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MMUN2111LT1G
RoHS:
No
HTS:
8541210095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Configuration:
Single
Maximum Collector Emitter Saturation Voltage:
0.25@0.3mA@10mA V
Maximum Base Emitter Saturation Voltage:
N/A
Maximum Continuous DC Collector Current:
100 mA
Family:
MMUN2111L
Dimension:
2.9 x 1.3 x 0.94 mm
Trans Digital BJT PNP 50V 100mA Automotive 3-Pin SOT-23 T/R
Search Keywords:
MMUN2111LT1G
IN STOCK: 48,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0199
$59.700
12,000
$0.0178
$213.600
27,000
$0.0175
$472.500
51,000
$0.0162
$826.200
102,000
$0.0153
$1,560.600
150,000
$0.0142
$2,130.000
252,000
$0.0138
$3,477.600
501,000 +
$0.0133
$6,663.300
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides