help desk software
DATA SHEET

MPS8599RLRA

onsemi

Trans GP BJT PNP 80V 0.5A 3-Pin TO-92 T/R

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MPS8599RLRA
RoHS:
No
HTS:
8541210075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Family:
MPS8599
Maximum Collector Base Voltage:
80 V
Dimension:
5.2(Max) x 4.19(Max) x 5.33(Max) mm
Life Cycle:
Discontinued
Trans GP BJT PNP 80V 0.5A 3-Pin TO-92 T/R
Search Keywords:
MPS8599RLRA
  This product is discontinued, but still in stock
IN STOCK: 26,713
Ships today, if you order in
Minimum Order:
110
Enter Quantity
Quantity
Unit Price
Ext. Price
110
$1.4400
$158.400
250
$0.4150
$103.750
500
$0.2530
$126.500
1,000
$0.1919
$191.900
2,500
$0.1700
$425.000
5,000
$0.1200
$600.000
10,000
$0.1100
$1,100.000
25,000 +
$0.0900
$2,250.000
Tools/3D Models
Product Guides