help desk software

NCV57001FDWR2G

onsemi

IGBT Gate Driver 4A 3.3V to 5V Automotive 16-Pin SOIC T/R

  • RoHS Non-Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
NCV57001FDWR2G
RoHS:
No
HTS:
8542390001
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
IGBT Gate Driver 4A 3.3V to 5V Automotive 16-Pin SOIC T/R
Search Keywords:
NCV57001FDWR2G
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$4.68
$1,170.000
500
$2.88
$1,440.000
750
$2.28
$1,710.000
1,000 +
$2.23
$2,230.000
DOWNLOADS