help desk software
DATA SHEET

NRVBSS34FA

onsemi

Schottky Barrier Rectifier Diode 40V 3A 2-Pin SOD−123FL T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
NRVBSS34FA
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Schottky Barrier Rectifier Diode 40V 3A 2-Pin SOD−123FL T/R
Search Keywords:
NRVBSS34FA
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.401
$1,203.000
6,000
$0.374
$2,244.000
12,000
$0.351
$4,212.000
24,000 +
$0.342
$8,208.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides