Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
NSI50010YT1G
RoHS:
No
HTS:
8541.10.0070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
LED Driver, Constant Current Regulator, 50 V, 10 mA
Search Keywords:
NSI50010YT1G
IN STOCK:
27,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1294
$388.200
6,000
$0.1229
$737.400
9,000
$0.1211
$1,089.900
12,000
$0.1192
$1,430.400
27,000
$0.1152
$3,110.400
51,000
$0.1133
$5,778.300
102,000
$0.1116
$11,383.200
150,000
+
$0.1099
$16,485.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
559-3001-007F
559 LED PMI 0.250" Red/Green, Non-Tintd, Diff, 1.8/2.1 VDC, 14" Wire Leads, 24 AWG, Ext Re...
8450-BLK-1000
Audio & Instrumentation Cable - 22 AWG Solid Tinned Copper Conductors With Insulation, Twi...
EGPA350ELL222ML30S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 30mm) Radial 7.5mm 0.023 Ohm 3160mA 5000h 125°C A...