help desk software

NXH010P90MNF1PG

onsemi

SiC Module, 2-PACK Half Bridge Topology, 900 V, 10 mohm SiC M2 MOSFET

  • RoHS Non-Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
NXH010P90MNF1PG
RoHS:
No
HTS:
8542390001
COO:
0
ECCN:
EAR99
Supplier Standard Pack:
28
Package Type:
Tray
SiC Module, 2-PACK Half Bridge Topology, 900 V, 10 mohm SiC M2 MOSFET
Search Keywords:
NXH010P90MNF1PG
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$183.43
$1,284.010
14
$112.88
$1,580.320
21
$89.37
$1,876.770
28 +
$87.58
$2,452.240
DOWNLOADS