help desk software
DATA SHEET

NXH160T120L2Q2F2S1G

onsemi

Power Integrated Module (PIM), IGBT 1200 V, 160 A and 650 V, 100 A

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
NXH160T120L2Q2F2S1G
RoHS:
No
HTS:
8542390001
COO:
0
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Power Integrated Module (PIM), IGBT 1200 V, 160 A and 650 V, 100 A
Search Keywords:
NXH160T120L2Q2F2S1G
IN STOCK: 0
MOQ for out of Stock Qty:
9
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
9
$260.84
$2,347.560
18
$138.09
$2,485.620
27
$97.18
$2,623.860
36 +
$95.23
$3,428.280
Tools/3D Models
Product Guides