help desk software

P6SMB6.8AT3

onsemi

Diode TVS Single Uni-Dir 5.8V 600W 2-Pin SMB T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
P6SMB6.8AT3
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack:
1
Package Type:
Reel
Direction Type:
Uni-Directional
Family:
P6SMB6.8A
Maximum Reverse Leakage Current:
1000 uA
Maximum Clamping Voltage:
10.5 V
Maximum Peak Pulse Current:
57 A
Dimension:
4.32 x 3.56 x 2.2 mm
Life Cycle:
Discontinued
Diode TVS Single Uni-Dir 5.8V 600W 2-Pin SMB T/R
Search Keywords:
P6SMB68AT3
  This product is discontinued, but still in stock
IN STOCK: 3,880
Can Ship immediately
Minimum Order:
300
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.449
$134.700
2,500 +
$0.177
$442.500
DOWNLOADS