Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
QED123
RoHS:
No
HTS:
8541.41.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Bag
AlGaAs Infrared Emitting Diode
Search Keywords:
QED123
IN STOCK:
1,000
Can Ship immediately
On Order:
15,000
can ship 1/3/25
Minimum Order:
250
Multiple:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1819
$45.475
1,000
$0.1670
$167.000
2,500
$0.1645
$411.250
5,000
$0.1604
$802.000
7,500
$0.1563
$1,172.250
25,000
$0.1505
$3,762.500
50,000
$0.1482
$7,410.000
100,000
+
$0.1460
$14,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
901-9808
RF Connector SMA Straight Solder Plug for .141 Semi-Rigid Cable 50 Ohm
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
282762-1
JPT SPLASH-PROOF FEM.CONN2 POS
776438-1
Connector Housing - AMPSEAL Series - Receptacle - 12 Ways - 4.5 mm - AMPSEAL 16 Contacts.