help desk software
DATA SHEET

SBRB20200CTT4G

onsemi

Schottky Barrier Rectifier, 200 V, 20 A

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
SBRB20200CTT4G
RoHS:
Yes
HTS:
8541100080
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
Schottky Barrier Rectifier, 200 V, 20 A
Search Keywords:
SBRB20200CTT4G
IN STOCK: 0
Minimum Order:
800
Multiple:
800
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
800
$0.94
$752.000
1,600
$0.88
$1,408.000
3,200
$0.83
$2,656.000
6,400 +
$0.80
$5,120.000
Tools/3D Models
Product Guides