help desk software
DATA SHEET

TIP102

onsemi

Trans Darlington NPN 100V 8A 3-Pin(3+Tab) TO-220AB Rail

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
TIP102
RoHS:
Yes
HTS:
8541290095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Maximum Collector Base Voltage:
100 V
Family:
TIP102
Dimension:
10.28(Max) x 4.82(Max) x 9.28(Max) mm
Maximum Collector Emitter Saturation Voltage:
2@6mA@3A,2.5@80mA@8A V
Maximum Collector Emitter Voltage:
100 V
Maximum Base Emitter Saturation Voltage:
N/A
Life Cycle:
Discontinued & Replaced
Trans Darlington NPN 100V 8A 3-Pin(3+Tab) TO-220AB Rail
Search Keywords:
TIP102
  This product is discontinued, but still in stock
IN STOCK: 145
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.28
$12.800
25
$1.17
$29.250
50
$1.09
$54.500
100 +
$0.97
$97.000
RECOMMENDED REPLACEMENT
TIP102G
TIP102G
VIEW PRODUCT
Tools/3D Models
Product Guides