help desk software
DATA SHEET

TIP29C

onsemi

Trans GP BJT NPN 100V 1A 3-Pin(3+Tab) TO-220AB Rail

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
TIP29C
RoHS:
Yes
HTS:
8541290095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Dimension:
10.28(Max) x 4.82(Max) x 9.28(Max) mm
Maximum Collector Base Voltage:
100 V
Family:
TIP29C
Life Cycle:
Discontinued & Replaced
Trans GP BJT NPN 100V 1A 3-Pin(3+Tab) TO-220AB Rail
Search Keywords:
TIP29C
  This product is discontinued, but still in stock
IN STOCK: 8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
50
Available in less than min:
8
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5334
$0.533
50
$0.4849
$24.245
250
$0.4656
$116.400
1,000
$0.4422
$442.200
2,500
$0.4213
$1,053.250
5,000
$0.4150
$2,075.000
7,500
$0.4069
$3,051.750
10,000
$0.4008
$4,008.000
15,000 +
$0.3948
$5,922.000
RECOMMENDED REPLACEMENT
TIP29CG
TIP29CG
VIEW PRODUCT
Tools/3D Models
Product Guides