Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
TIP48
RoHS:
Yes
HTS:
8541290095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Family:
TIP48
Maximum Collector Base Voltage:
400 V
Dimension:
10.28(Max) x 4.82(Max) x 9.28(Max) mm
Life Cycle:
Discontinued
Trans GP BJT NPN 300V 1A 3-Pin(3+Tab) TO-220AB Rail
Search Keywords:
TIP48
This product is discontinued, but still in stock
IN STOCK:
4,045
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$1.98
$19.800
25
$1.82
$45.500
50
$1.64
$82.000
100
$1.53
$153.000
250
$1.43
$357.500
500
$1.27
$635.000
1,000
+
$1.14
$1,140.000
Product Guides