help desk software
DATA SHEET

4N48

Optek Technology/TT Electronics

DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78 Clamshell

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Optek Technology/TT Electronics
Part No:
4N48
RoHS:
Yes
HTS:
8541498000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Maximum Collector-Emitter Saturation Voltage:
300 mV
Maximum Collector-Emitter Voltage:
40 V
Family:
4N48
Maximum Current Transfer Ratio:
N/A
Current Transfer Ratio Test Current:
N/A
Dimension:
4.32 x 8.9514971mmmm
Input Type:
DC14973
Maximum Collector Current:
50 mA
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78 Clamshell
Search Keywords:
4N48
IN STOCK: 0
MOQ for out of Stock Qty:
250
Multiple:
250
Factory Lead-Time
50 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$109.21
$27,302.500
500
$58.10
$29,050.000
1,000
$39.85
$39,850.000
2,000 +
$39.05
$78,100.000
Tools/3D Models
Product Guides