OPB704GWZ
Optek Technology/TT ElectronicsReflective Optical Sensor - 0.149" (3.8mm) - Reflective - 30V - 6mA Ic - 40mA If - Phototransistor Output - Module, Pre-Wired Package - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Optek Technology/TT Electronics
Part No:
OPB704GWZ
RoHS:
Yes
HTS:
8541499500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Bag
The OPB704GWZ is a high-performance, compact reflective object sensor designed by OPTEK TECHNOLOGY. This reliable and versatile sensor is perfect for a wide range of applications, including robotics, industrial automation, and assembly line control.Featuring a built-in infrared LED and phototransistor, the OPB704GWZ offers excellent object detection sensitivity and accuracy. It is capable of detecting objects at distances of up to 3mm, making it ideal for precise positioning and collision avoidance.This sensor boasts a compact and sturdy design, allowing for easy integration into existing systems. It also features a wide operating voltage range and output current capability, ensuring compatibility with various control systems.The OPB704GWZ is equipped with a surface-mount package, making it effortless to install and replace. Its durable construction guarantees reliable operation even in harsh environments, making it suitable for demanding industrial applications.With its exceptional performance and robust design, the OPB704GWZ is the perfect choice for engineers and designers seeking a reliable and versatile reflective object sensor. Choose OPTEK TECHNOLOGY's OPB704GWZ for unparalleled precision and efficiency in your automation projects.
Search Keywords:
OPB704GWZ
IN STOCK:
300
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Multiple:
300
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
300
$4.61
$1,383.000
600
$4.38
$2,628.000
1,200
$4.16
$4,992.000
2,400
+
$3.95
$9,480.000
Product Guides