Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Optek Technology/TT Electronics
Part No:
OPB742
RoHS:
Yes
HTS:
8541499500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
The OPB742 is an innovative and reliable optoelectronic sensor designed and manufactured by OPTEK Technology. With its compact size and high performance, this sensor is perfect for a wide range of applications, including industrial automation, robotics, and smart devices.Featuring a built-in emitter and receiver, the OPB742 offers exceptional sensing accuracy and responsiveness. It utilizes an innovative reflective technology, which allows for non-contact sensing and eliminates the need for mechanical components, increasing durability and reducing maintenance.This sensor is highly versatile and can detect a wide range of objects, including opaque, transparent, and reflective materials. It offers a detection distance of up to 10mm, ensuring reliable and precise detection in various environments and operating conditions.The OPB742 is easy to integrate into existing systems, thanks to its compact design and straightforward wiring process. It operates on a low voltage supply and offers a wide operating temperature range, making it suitable for use in challenging industrial environments.With its exceptional performance, durability, and ease of use, the OPB742 is the ideal choice for demanding sensing applications. Trust OPTEK Technology to deliver innovative and reliable optoelectronic solutions that meet your needs.
Search Keywords:
OPB742
IN STOCK:
660
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
500
$2.50
$1,250.000
1,000
$2.45
$2,450.000
2,000
$2.40
$4,800.000
4,000
+
$2.35
$9,400.000
Product Guides