help desk software
DATA SHEET

OPB840W55Z

Optek Technology/TT Electronics

Optical Sensor - 0.125" (3.18mm) Sensing Distance - Through-Beam - Phototransistor Output - 50 mA If - 30 mA Ic - 30 V - Module, Pre-Wired Package.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Optek Technology/TT Electronics
Part No:
OPB840W55Z
RoHS:
Yes
HTS:
8541499500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
The OPB840W55Z optical sensor provide the design engineer with the flexibility of a custom device from a standard product line. Operating temperature range is from -40°C to 80°C.
Search Keywords:
OPB840W55Z
IN STOCK: 2,960
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$5.04
$1,008.000
400
$4.79
$1,916.000
800
$4.55
$3,640.000
1,600 +
$4.32
$6,912.000
Tools/3D Models
Product Guides