help desk software
DATA SHEET

OPF372A

Optek Technology/TT Electronics

Fiber Optic Transmitter - 850nm Wavelength - 35nm Spectral Bandwidth - 2V Vf - 100 mA If - 1 V Vr - ST Connector Type. .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Optek Technology/TT Electronics
Part No:
OPF372A
RoHS:
Yes
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
The OPF372A fiber optic transmitters are high performance devices packaged for data communication links. This transmitter is an 850nm GaAlAs LED and is specifically designed to efficiently launch optical power into fibers ranging in size from 50/125µm up to 200/300µm diameter fiber.
Search Keywords:
OPF372A
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
On Order:
250   can ship 2/5/25 
Minimum Order:
50
Available in less than min:
1
Multiple:
50
Factory Lead-Time
50 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.571
$21.571
50
$19.610
$980.500
100
$19.320
$1,932.000
200
$19.030
$3,806.000
400
$18.740
$7,496.000
1,000 +
$18.460
$18,460.000
Tools/3D Models
Product Guides