Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
120A25
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
120(Typ) V
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
AC
Input Voltage:
140 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.15 x 44.45 x 19.56 mm
Relay SSR 140V AC-IN 120V AC-OUT 4-Pin
Search Keywords:
120A25
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$93.47
$93.470
5
$75.87
$379.350
10
$73.49
$734.900
25
$69.89
$1,747.250
50
$68.06
$3,403.000
100
$67.22
$6,722.000
250
+
$66.55
$16,637.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
CB1-P-12V
Power Relay 12VDC 40A SPDT(26x22x26)mm THT Automotive
DSP1-DC12V-F
General purpose relay – Single side stable - Compact with high contact rating - High switc...
RM1A48A25
SSR RM 480V 25A AC IP
AR22PR-311B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount