Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
120D25
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
120(Typ) V
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
AC
Input Voltage:
140 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.15 x 44.45 x 19.56 mm
The OPTO-22 part 120D25 is a reliable and durable solid state relay (SSR) designed for various industrial applications. With an input voltage of 140V AC and an output voltage of 120V AC, this 4-Pin relay offers efficient and secure control for your electrical systems. It provides a seamless and quiet operation, eliminating the need for mechanical relays and ensuring a longer lifespan. Ideal for automation and control systems, the OPTO-22 120D25 SSR is a versatile and dependable choice for your electronic switching needs.
Search Keywords:
120D25
IN STOCK:
80
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$62.53
$62.530
5
$61.59
$307.950
10
$58.82
$588.200
25
$55.73
$1,393.250
50
$52.63
$2,631.500
100
$49.53
$4,953.000
250
+
$48.79
$12,197.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...
120A25
Relay SSR 140V AC-IN 120V AC-OUT 4-Pin
AS-12M/4
Coil Surge Supressor - DC 12-24 V
HBL2653
LKG CONN, 30A 600V, L9-30R, B/W
RR2KP-UDC12V
Electromechanical Relay DPDT 10A 12VDC 100Ohm Socket