Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
120D3
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
120(Typ) V
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
AC
Input Voltage:
140 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.15 x 44.45 x 15.49 mm
Relay SSR 140V AC-IN 120V AC-OUT 4-Pin
Search Keywords:
120D3
IN STOCK:
26
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$75.37
$75.370
5
$53.20
$266.000
10
$47.14
$471.400
25
$42.23
$1,055.750
50
$41.66
$2,083.000
100
$40.14
$4,014.000
250
+
$39.73
$9,932.500
Product Guides