Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
240A25
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.15 x 44.45 x 19.56 mm
The OPTO-22 part 240A25 is a reliable and efficient SSR (Solid State Relay) designed for industrial applications. With an input voltage of 280V AC and an output voltage of 240V AC, this 4-pin relay offers seamless control and switching capabilities. It is built with high-quality components to ensure long-lasting performance and can be easily integrated into various systems. Ideal for automation and control systems, the OPTO-22 part 240A25 provides a safe and effective way to regulate power in your industrial processes.
Search Keywords:
240A25
IN STOCK:
91
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$82.73
$82.730
5
$79.85
$399.250
10
$78.09
$780.900
25
$76.92
$1,923.000
50
$75.76
$3,788.000
100
$74.63
$7,463.000
250
+
$73.51
$18,377.500
Product Guides
CUSTOMERS
ALSO BOUGHT
30-3121-11
Handle - Oval Aluminum/Black Anodize - 4-9/16" Center to Center.
2397.0
Ferrules Terminal 20AWG 12mm 2.8mm Tin
745652-2
Cable Clamps
101-0971
101 Series Lens Cap Stovepipe Dark Translucent Red
HPDEB-15SAT-F2
Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port