help desk software
DATA SHEET

240D25-17

OPTO-22

Relay SSR 280V AC-IN 240V AC-OUT 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
240D25-17
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.15 x 44.45 x 19.56 mm
The OPTO-22 part 240D25-17 is a versatile and reliable solid-state relay (SSR) designed for industrial applications. With an impressive AC input voltage rating of 280V, it can comfortably handle high voltage power supply applications. The output voltage rating of 240V AC ensures seamless compatibility with most devices and equipment. This 4-pin SSR boasts a compact and efficient design that allows for seamless integration into existing systems. Its exceptional performance and durability make it an ideal choice for a wide range of applications, including automation, process control, and machinery. Trust the OPTO-22 240D25-17 SSR for robust and reliable performance in your industrial setup.
Search Keywords:
240D2517
IN STOCK: 572
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.44
$62.440
5
$61.00
$305.000
10
$59.45
$594.500
25
$58.56
$1,464.000
50
$56.68
$2,834.000
100
$55.14
$5,514.000
250 +
$54.31
$13,577.500
Tools/3D Models
Product Guides