AD3T
OPTO-22I/O Module, 5 VDC @ 170 mA, 4 to 20 mA, 12 Bits Input Resolution, 3 ms | Opto 22 AD3T .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
AD3T
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The OPTO-22 AD3T is a reliable I/O Module designed for industrial applications, delivering precise 12-bit resolution input for 4 to 20 mA signals. This module runs efficiently on a 5 VDC power supply, drawing a low current of 170 mA. With a swift response time of 3 milliseconds, the AD3T ensures real-time data acquisition and monitoring. Ideal for integrating with a wide range of control systems, this module is a dependable solution for your automation needs.
Search Keywords:
AD3T
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$236.69
$236.690
3
$233.00
$699.000
5
$227.32
$1,136.600
10
$222.53
$2,225.300
25
+
$215.35
$5,383.750
Product Guides
CUSTOMERS
ALSO BOUGHT
AC7B
RS-232 to RS-422/485 Converter 220 VAC | Opto 22 AC7B
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
E1
Access Ethernet Module 16 Channel Optomux Digital Brain For Serial And Ethernet
E2
SixteenChannel Analog Optomux Protocol Brain Board For Serial And Ethernet Networks