Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
AD6HS
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
0 to 5 VDC
Maximum Input Voltage:
5 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
4000 Vrms
Mounting:
N/A
Operating Temperature:
0 to 70 °C
I/O Module Relays Input Module 0VDC to 5VDC 4000Vrms
Search Keywords:
AD6HS
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$155.20
$155.200
3
$152.87
$458.610
5
$150.58
$752.900
10
$148.32
$1,483.200
25
+
$145.60
$3,640.000
Product Guides