Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
AD7
RoHS:
No
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
10 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Connector
Operating Temperature:
0 to 70 °C
The OPTO-22 AD7 is an essential I/O module designed for relays input, capable of handling up to 4000Vrms. This plug-in module offers reliable and efficient operation for a variety of industrial applications, ensuring seamless integration and optimal performance. Ideal for use in control systems, the AD7 provides high-quality input relay functionality that meets the demands of modern automation projects.
Search Keywords:
AD7
IN STOCK:
0
On Order:
10
can ship 11/29/24
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$193.10
$193.100
3
$190.09
$570.270
5
$187.24
$936.200
10
$184.43
$1,844.300
25
+
$181.66
$4,541.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
E1
Switch Access Keylock Switch Spare Key
DA5
I/O Module Relays Output Module 4000Vrms Plug-In
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
E1
Access Ethernet Module 16 Channel Optomux Digital Brain For Serial And Ethernet