Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
DA4
RoHS:
No
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
0 VDC
Maximum Load Voltage:
5 VDC
Maximum Load Current:
70 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Connector
Operating Temperature:
0 to 70 °C
I/O Module Relays Output Module 4000Vrms Plug-In
Search Keywords:
DA4
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$178.57
$178.570
3
$166.67
$500.010
5
+
$162.34
$811.700
Product Guides