Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
DA5
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
0 VDC
Maximum Load Voltage:
10 VDC
Maximum Load Current:
70 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Connector
Operating Temperature:
0 to 70 °C
I/O Module Relays Output Module 4000Vrms Plug-In
Search Keywords:
DA5
IN STOCK:
0
On Order:
5
can ship 11/29/24
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$193.68
$193.680
3
$190.65
$571.950
5
$182.94
$914.700
10
$179.08
$1,790.800
25
+
$173.31
$4,332.750
Product Guides
CUSTOMERS
ALSO BOUGHT
24-4060-0061
Solder - Wire - Sn40Pb60 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
E1
Switch Access Keylock Switch Spare Key
AD7
I/O Module Relays Input Module 4000Vrms Plug-In
E1
Access Ethernet Module 16 Channel Optomux Digital Brain For Serial And Ethernet
E2
SixteenChannel Analog Optomux Protocol Brain Board For Serial And Ethernet Networks