Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
DC60MP
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
DC
Input Voltage:
60 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
38.35 x 35.81(Max) x 9.53(Max) mm
The OPTO-22 part DC60MP is a high-quality solid-state relay (SSR) designed for use in 60V DC input applications. This reliable 4-pin relay offers a compact and space-saving solution for controlling and switching DC power. With its advanced design and durable construction, the DC60MP ensures optimal performance and longevity in various industrial and commercial systems. It is an ideal choice for applications that require precise control and high-speed switching of DC power. Trust OPTO-22 DC60MP to deliver exceptional performance and reliability for all your DC power control needs.
Search Keywords:
DC60MP
IN STOCK:
113
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$27.16
$27.160
10
$24.23
$242.300
25
$23.51
$587.750
50
$22.50
$1,125.000
100
$21.58
$2,158.000
250
$21.00
$5,250.000
500
+
$20.68
$10,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.352.4253.0
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole
1326029-3
2.8MM BLADE, UNSEAL,14-16AWG
4116R-1-182LF
Res Thick Film NET 1.8K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
W58-XB1A15B-15
Circuit Breaker Thermal 15A 250VAC 50VDC
CSW2425
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage...