Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
DC60S3
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
DC
Input Voltage:
60 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.15 x 44.45 x 19.56 mm
The OPTO-22 DC60S3 is a reliable and durable 4-pin relay solid state relay (SSR) designed specifically for use with a 60V DC power input. This versatile SSR is perfect for various industrial applications, offering precise control over electrical circuits and ensuring efficient and safe operations. With its compact design and robust construction, the OPTO-22 DC60S3 delivers exceptional performance and long-term reliability. Whether you need to control lighting, motors, or other electrical equipment, this SSR is an ideal choice for your project.
Search Keywords:
DC60S3
IN STOCK:
266
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$35.34
$35.340
5
$31.54
$157.700
10
$31.07
$310.700
25
$29.71
$742.750
50
$28.08
$1,404.000
100
$27.66
$2,766.000
250
+
$26.97
$6,742.500
Product Guides
CUSTOMERS
ALSO BOUGHT
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
AFB0612EH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
822154-1
Assembly Tools, Chip Carrier Extraction Tool
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
FFB0824EHE
DC Fans DC Axial Fan - 80x38mm - 24VDC