Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
DC60S5
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
DC
Input Voltage:
60 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.15 x 44.45 x 19.56 mm
The OPTO-22 part DC60S5 is a high-quality relay SSR designed to efficiently control DC circuits. With a voltage rating of 60V DC, this relay is perfect for a variety of industrial and commercial applications. It features a 4-pin configuration for easy installation and reliable operation. This compact and reliable relay SSR ensures accurate and safe control of your DC circuits, offering outstanding performance and longevity. Upgrade your system with the OPTO-22 DC60S5 relay SSR for enhanced control and efficiency.
Search Keywords:
DC60S5
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$49.24
$49.240
5
$45.86
$229.300
10
$43.42
$434.200
25
$40.94
$1,023.500
50
$38.66
$1,933.000
100
$36.39
$3,639.000
250
+
$36.03
$9,007.500
Product Guides
CUSTOMERS
ALSO BOUGHT
102387-9
40 MODIV HSG COMP DR .100 POL
GBPC-4
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
7201SYCQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pi...
206226-1
Circular Connector - CPC Series 3 - Cable Mount Plug - 7 Contacts - Crimp Pin - Contacts N...