E1
OPTO-22Access Ethernet Module 16 Channel Optomux Digital Brain For Serial And Ethernet .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
E1
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
N/A
Family:
N/A
The E1 access Ethernet module is a versatile and reliable 16-channel Optomux digital brain for serial and Ethernet communication. It enables seamless integration of Optomux devices with Ethernet networks, providing enhanced connectivity and control. With its compact design and robust performance, this module is ideal for a wide range of industrial automation applications. It simplifies data acquisition and monitoring, allowing for efficient and reliable communication between devices. The E1 access Ethernet module is a valuable addition to any industrial setup, offering seamless integration and enhanced functionality.
Search Keywords:
E1
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$443.66
$443.660
3
$437.01
$1,311.030
5
$430.45
$2,152.250
10
+
$420.00
$4,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RQ-125D
AC-DC Quad output enclosed power supply; Output 5Vdc at 12A; +12Vdc at 4A; 24Vdc at 2.5A; ...
70M-OAC5
I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole
70M-IAC5
I/O Module Relays Input Module 120VAC 8mA 4000Vrms Thru-Hole
20308-85
Electromechanical Relay 240VAC 7.2KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose...
1177C-SL002
Slate - 152.4m (500ft)/Spool