E2
OPTO-22SixteenChannel Analog Optomux Protocol Brain Board For Serial And Ethernet Networks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
E2
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
N/A
Dimension:
N/A
The OPTO-22 part E2 is a reliable and versatile sixteen-channel analog Optomux protocol brain board, designed for use in both serial and Ethernet networks. This brain board is perfect for a variety of industrial applications, providing precise analog control and monitoring capabilities. With its compact form factor and advanced communication protocols, the E2 board simplifies integration into existing systems, while ensuring exceptional performance and reliability. Whether used in serial or Ethernet networks, this brain board enables seamless connectivity, real-time data acquisition, and optimal control of analog devices.
Search Keywords:
E2
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$459.15
$459.150
3
$452.27
$1,356.810
5
$445.48
$2,227.400
10
+
$434.67
$4,346.700
Product Guides
CUSTOMERS
ALSO BOUGHT
AC7B
RS-232 to RS-422/485 Converter 220 VAC | Opto 22 AC7B
E1
Switch Access Keylock Switch Spare Key
AD3T
I/O Module, 5 VDC @ 170 mA, 4 to 20 mA, 12 Bits Input Resolution, 3 ms | Opto 22 AD3T
AD7
I/O Module Relays Input Module 4000Vrms Plug-In
E1
Access Ethernet Module 16 Channel Optomux Digital Brain For Serial And Ethernet