Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
FUSEG4B
RoHS:
Yes
HTS:
8535100040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Fuse Size:
N/A
Acting:
N/A
Current Rating:
4 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
N/A
Fuse 4A
Search Keywords:
FUSEG4B
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$77.15
$77.150
5
$68.85
$344.250
10
$66.79
$667.900
25
$61.30
$1,532.500
50
$60.38
$3,019.000
100
$59.48
$5,948.000
250
+
$57.37
$14,342.500
Product Guides