Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4DA9
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
60 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
0 to 70 °C
I/O Module Relays Output Module 0.3A 4000Vrms Thru-Hole/Plug-In
Search Keywords:
G4DA9
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$254.33
$254.330
3
$240.96
$722.880
5
+
$234.78
$1,173.900
Product Guides