Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4IDC5
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Family:
G4IDC5
Dimension:
48.8 x 12.2 x 41.1 mm
Category:
DC Input Module
The OPTO-22 part G4IDC5 is a high-quality DC Input Module that is designed to provide reliable and efficient performance. With its 5-pin configuration, this module is suitable for a wide range of applications that require DC input signals. It is built with advanced technology to ensure accurate and precise signal monitoring while maintaining a compact and space-saving design. This module is easy to install and integrates seamlessly with other OPTO-22 products, making it an ideal choice for process control and automation systems. Trust the OPTO-22 G4IDC5 DC Input Module to deliver exceptional performance and durability in your industrial applications.
Search Keywords:
G4IDC5
IN STOCK:
590
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$40.56
$40.560
5
$36.16
$180.800
25
$34.47
$861.750
50
$33.33
$1,666.500
100
$32.99
$3,299.000
250
$32.66
$8,165.000
500
+
$32.34
$16,170.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
141J-1
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue ...
2-141
Barrier Block - 2 Circuits - 4 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG...
2802
Relampable Indicator Light .88″ Fits T-2 Slide base Lamps
5VR1
EMC/EMI Line Filter - Single Phase - Two Stage - 5A - 250VAC - 50/60Hz - 1.032mH - Quick C...
800-073
ScrewDriver-Rubber Grip