help desk software
DATA SHEET

G4IDC5G

OPTO-22

I/O Module Digital DC Input Serial Interface 5-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4IDC5G
RoHS:
No
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
G4IDC5G
Interface Type:
Serial
Maximum Operating Supply Voltage:
60 V
Maximum Supply Current:
25 mA
Category:
I/O Module Digital DC Input
Dimension:
48.8 x 12.2 x 41.1 mm
Maximum Power Dissipation:
N/A
I/O Module Digital DC Input Serial Interface 5-Pin
Search Keywords:
G4IDC5G
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.82
$29.820
5
$27.87
$139.350
10
$26.15
$261.500
25
$23.94
$598.500
50
$22.67
$1,133.500
100
$21.79
$2,179.000
250 +
$21.25
$5,312.500
Tools/3D Models
Product Guides