Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4IDC5-SW
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Power Dissipation:
N/A
Category:
I/O Module Digital DC Input
Interface Type:
Serial
Maximum Supply Current:
25 mA
Family:
G4IDC5-SW
Maximum Operating Supply Voltage:
32 V
Dimension:
48.8 x 12.2 x 41.1 mm
I/O Module Digital DC Input Serial Interface 5-Pin
Search Keywords:
G4IDC5SW
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$103.01
$103.010
5
$81.77
$408.850
10
$77.52
$775.200
25
$73.43
$1,835.750
50
$70.41
$3,520.500
100
$69.04
$6,904.000
250
+
$68.35
$17,087.500
Product Guides
CUSTOMERS
ALSO BOUGHT
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
640917-1
Quick Disconnect Terminal - PIDG FASTON Series - Female Quick Disconnect - 4.75mm x 0.51mm...
1658621-6
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
ABMS-A-D
The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. I...