Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4OAC15
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
12 VAC
Maximum Load Voltage:
140 VAC
Maximum Load Current:
N/A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
Search Keywords:
G4OAC15
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$58.14
$58.140
5
$39.37
$196.850
25
$33.57
$839.250
50
$31.38
$1,569.000
100
$30.38
$3,038.000
250
$29.39
$7,347.500
500
+
$29.09
$14,545.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...
PB-16
I/O Module Rack - 16 Channel - Card Edge - Screw Terminal Blocks.
53688-94
C Frame Solenoid Economical Construction
C7D0124N-C
Fully Enclosed Rotary Switch - 1 Pole - 2 to 24 Position Adjustable - Non-Shorting - 1.0A@...
AH165-TFB11
Pushbutton Switch - Flush Rectangular Head - Black - 1NO+1NC.