Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4OAC5
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
12 VAC
Maximum Load Voltage:
140 VAC
Maximum Load Current:
N/A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
The OPTO-22 G4OAC5 is a reliable and versatile I/O module that provides relay output functionality for various industrial applications. This module is compatible with the industry-standard 4000Vrms rating, ensuring safe and efficient operation. With its easy-to-install through-hole/plug-in design, integrating the G4OAC5 into your existing system is a breeze. Whether you need to control motors, solenoids, valves, or other devices, this module offers high-performance and precise relay control. Trust the OPTO-22 G4OAC5 to deliver exceptional durability, flexibility, and accuracy for all your relay output needs.
Search Keywords:
G4OAC5
IN STOCK:
608
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$45.18
$45.180
5
$35.78
$178.900
10
$34.49
$344.900
25
$33.75
$843.750
50
$33.24
$1,662.000
100
$32.74
$3,274.000
250
+
$32.25
$8,062.500
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGHS11-1-63-20.0-01-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 20A - 50/60Hz Motor Start - Lever Ac...
3059J-1-105M
Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel ...
1838240-3
M12 MALE CONN. , STRAIGHT, PVC CABLE
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
E1
Switch Access Keylock Switch Spare Key