Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4ODC24
RoHS:
Yes
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
5 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
2 A
I/O Isolation Voltage:
4000 VAC
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
The OPTO-22 part G4ODC24 is an efficient and reliable I/O module designed to provide relay output for various applications. This module offers a safe and seamless connection between electrical devices in industrial processes. It is equipped with high-quality relays that can handle up to 4000VAC, ensuring optimal performance and protection. The module is easy to install with its convenient thru-hole/plug-in design. With the G4ODC24, you can effectively control and monitor your systems while ensuring maximum safety and efficiency.
Search Keywords:
G4ODC24
IN STOCK:
435
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$42.57
$42.570
5
$37.67
$188.350
25
$35.25
$881.250
50
$33.78
$1,689.000
100
$33.27
$3,327.000
250
$32.77
$8,192.500
500
+
$32.28
$16,140.000
Product Guides