Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4ODC5
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
5 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
2 A
I/O Isolation Voltage:
4000 VAC
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
The OPTO-22 part G4ODC5 is an I/O module with relays output capability. This module is designed for reliable and efficient control of various devices and systems. It features a 4000VAC rating, making it suitable for demanding industrial applications. With its thru-hole or plug-in installation option, this module provides flexibility in integration and configuration. Experience precise and dependable relay output control with the OPTO-22 part G4ODC5.
Search Keywords:
G4ODC5
IN STOCK:
925
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$40.34
$40.340
5
$36.23
$181.150
25
$34.28
$857.000
50
$33.46
$1,673.000
100
$32.96
$3,296.000
250
$32.47
$8,117.500
500
+
$31.98
$15,990.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2397.0
Ferrules Terminal 20AWG 12mm 2.8mm Tin
3296W-1-105LF
Trimmer Potentiometer - 1M Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
206838-1
23-24 RECEPT
141J-1
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue ...
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...