Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4ODC5A
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
5 VDC
Maximum Load Voltage:
200 VDC
Maximum Load Current:
0.55 A
I/O Isolation Voltage:
4000 VAC
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
The OPTO-22 part G4ODC5A is an I/O module relay output module that is designed for high voltage applications, with a rating of up to 4000VAC. This module is equipped with through-hole/plug-in connectors for easy installation and maintenance. The G4ODC5A is a reliable and versatile solution for controlling various electrical devices in industrial settings, providing precise and efficient relay outputs for optimal performance.
Search Keywords:
G4ODC5A
IN STOCK:
78
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$48.44
$48.440
5
$43.65
$218.250
10
$42.26
$422.600
25
$41.16
$1,029.000
50
$39.80
$1,990.000
100
$39.41
$3,941.000
250
+
$39.01
$9,752.500
Product Guides