Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4ODC5R
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Package Type:
Mounting:
N/A
Operating Temperature:
0 to 70 °C
The OPTO-22 part G4ODC5R is a high-quality Reed Relay designed for various industrial applications. This relay operates at 5VDC and can handle a maximum current of 0.5A. It features a single-pole, normally open (SPST-NO) configuration, making it suitable for dry applications where a reliable and compact relay solution is required. The G4ODC5R Reed Relay guarantees excellent performance and durability, making it an ideal choice for automation, control systems, and other demanding electrical projects.
Search Keywords:
G4ODC5R
IN STOCK:
193
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$33.45
$33.450
5
$31.23
$156.150
25
$28.83
$720.750
50
$27.55
$1,377.500
100
$26.38
$2,638.000
250
$25.65
$6,412.500
500
+
$25.27
$12,635.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![3-641208-3](https://www.masterelectronics.com/images/parts/largeimages/10351487.jpg)
3-641208-3
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Header - Through Hole - 1 Rows.
![3-641208-4](https://www.masterelectronics.com/images/parts/largeimages/10351488.jpg)
3-641208-4
Wire-To-Board Connector - 3.96 mm - 4 Contacts - Header - MTA-156 Series - Through Hole - ...
![IPR3FAD1](https://www.masterelectronics.com/images/parts/largeimages/10578072.jpg)
IPR3FAD1
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wi...
![3-641208-5](https://www.masterelectronics.com/images/parts/largeimages/10351489.jpg)
3-641208-5
Header - Male Pin - 5 Positions - 1 Row - 0.156" (3.96mm) Pitch - Board to Cable/Wire - Fr...
![3-641213-4](https://www.masterelectronics.com/images/parts/largeimages/10351528.jpg)
3-641213-4
04P MTA100 HDR ASSY PO/ST LF