Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
G4PB16I
RoHS:
No
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Mounting:
N/A
Termination Type:
N/A
Current Rating:
N/A
Voltage Rating:
N/A
The OPTO-22 part G4PB16I is a reliable and efficient fuse rack screw designed for use in various industrial applications. This high-quality component is built to ensure the safe and secure installation of fuses, providing essential protection for your equipment and systems. Trust in the durability and performance of the G4PB16I fuse rack screw to meet your needs for optimal functionality and peace of mind.
Search Keywords:
G4PB16I
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$256.41
$256.410
3
$253.85
$761.550
5
$241.22
$1,206.100
10
$236.14
$2,361.400
25
+
$228.53
$5,713.250
Product Guides
CUSTOMERS
ALSO BOUGHT
IA12ELN04UC
IND PROX SS M12 NA NC CAB
324061
Ring Tongue Terminal - M4 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
AFB0812HH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB (80 X 80 X 25.4mm)
A420-065764-00
DC Frame Solenoid
XW1E-LV422Q4M-R
Emergency Stop Switch - 4PST-2NO/2NC - On-Off, Off-On - 5A(AC)/2A(DC), 125VAC/30VDC - Illu...