IAC5
OPTO-22I/O Module Relays Input Module 90VAC to 140VAC 5mA 4000Vrms Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
IAC5
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
90 to 140 VAC
Maximum Input Voltage:
140 VAC
Minimum Load Voltage:
4.5 VDC
Maximum Load Voltage:
6 VDC
Maximum Load Current:
12 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 70 °C
The OPTO-22 part IAC5 is an I/O module designed for use in industrial applications. This module features relays and serves as an input module, allowing for the connection of external devices for monitoring and control. It operates within a voltage range of 90VAC to 140VAC with a low current consumption of 5mA. With a high isolation voltage rating of 4000Vrms, this module provides reliable and safe performance. The Thru-Hole design ensures easy and secure installation.
Search Keywords:
IAC5
IN STOCK:
175
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$46.94
$46.940
5
$32.44
$162.200
25
$28.73
$718.250
50
$28.14
$1,407.000
100
$27.71
$2,771.000
250
$27.30
$6,825.000
500
+
$26.89
$13,445.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OAC5
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
KUL-11D15D-24
Power Relay 24VDC 10A DPDT(38.9x35.7x54.8)mm Socket
ODC5
I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In
HLG-120H-24B
AC/DC LED Power Supply – 24VDC - 120W-5A- Constant Current/Constant Voltage – Input from 9...
HLG-150H-42A
AC/DC LED Pwr Sply - Const Curr/Volt - 151.2W - Adj: 42 Vdc @ 3 -600mA (3.6 A) - Dim: No.